PCB terminal, 14 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984882

PCB terminal, 14 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984882
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
1 140 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026554238
Артикул: 1984882
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Connection Method: Screw
Contact Material: Copper
Current Rating: 17.5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 14 Position
Part # Aliases: PT_1.5/14-3.5-V PT151435V
Pitch: 3.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: PT 1.5
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: COMBICON Compact
Voltage Rating: 160 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: Horizontal

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.