PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1869237

PCB terminal, 4 pole, pitch 5.08 mm, AWG 26-16, 13.5 A, screw connection, green, 1869237
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6 недель
420 руб.
1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026555908
Артикул: 1869237
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\PCB Terminal Blocks
Terminal Blocks
Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Screw
Contact Material: Copper
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 250
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 4 Position
Packaging: Bulk
Part # Aliases: SMKDSN_1.5/_4-5.08 SMKDSN154508
Pitch: 5.08 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
REACH - SVHC: Details
Series: SMKDSN
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 250 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: 55 Deg

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.