Rotary Plastic Shaft Dual-Potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PRS14R-30025-103B1
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
987 шт., срок 6 недель
800 руб.
от 25 шт. —
590 руб.
от 100 шт. —
500 руб.
от 200 шт. —
478.36 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Potentiometers
Potentionmeter, PRS14R-30025-103B1, Bourns
The model PRS14R is designed for use in professional audio and lighting applications, low/medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required. This model features a small form factor and offers a dual-potentiometric output.
Features
- 15,000 rotational cycle rating
- Optional center tap
- THT mounting type
Технические параметры
Assembly | straight |
Connection | solder pin |
max. number of revolutions | 1 |
max. operating temperature | 70 °C |
Mechanic rotary range | 300 ° |
min. operating temperature | -10 °C |
ohmic resistance | 10 kΩ |
Power | 0.05 W |
Track Taper | linear |
Version | Rotary Plastic Shaft Dual-Potentiometer |
Техническая документация
Datasheet
pdf, 665 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.