Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, lateral, T93XA 100K 10%
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
270 руб.
1 шт.
на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Trimmer Potentiometers
Trimmer potentiometer, T93XA 100K 10%, Vishay
The T93 is a 3/8 inches size trimmer. Meets PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.
Features
- Industrial grade
- 0.5 W at 70 °C
- Contact resistance variation < 2 %
Технические параметры
Assembly | THT |
Connection | solder pin |
Contact distance | RM 2.54 |
max. number of revolutions | 21 |
max. operating temperature | 125 °C |
Mechanic rotary range | 8280 ° |
min. operating temperature | -55 °C |
ohmic resistance | 100 kΩ |
Power | 0.5 W |
Rotary range, electrical | 7560 ° |
Seeting | lateral |
Temperature coefficient | ±100 ppm/K |
Tolerance | ±10% |
Track Taper | linear |
Version | cermet trimmer potentiometer |
Техническая документация
Datasheet
pdf, 102 КБ