PCB terminal, 13 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990119

PCB terminal, 13 pole, pitch 2.5 mm, AWG 24-20, 2 A, spring-clamp connection, green, 1990119
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
1 170 руб.
от 10 шт.920 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026558789
Артикул: 1990119
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Current Rating: 2 A
Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 13 Position
Part # Aliases: PTSA_0.5/13-2.5-Z PTSA051325Z
Pitch: 2.5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 160 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.