Cermet potentiometer, 10 kΩ, 1 W, linear, solder pin, 51CAD-E24-A15L
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
6 шт., срок 6 недель
2 710 руб.
1 шт.
на сумму 2 710 руб.
Плати частями
от 679 руб. × 4 платежа
от 679 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Potentiometers
Conductive plastic potentiometers, type Bourns Serie 50.
Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).
Cermet trimmers with solder pins.
Resistance tolerance: ±10 %. Temperature coefficient: ±150. Power: 1.0 W.
Technical attributes (type, resistance, shaft diameter, shaft length): 51CAD-E24-A15L, 10K, 3.18 mm, 19.05 mm
Технические параметры
Assembly | angled |
axle diameter | 3.18 mm |
Connection | solder pin |
max. number of revolutions | 1 |
max. operating temperature | 125 °C |
Mechanic rotary range | 290 ° |
min. operating temperature | 1 °C |
ohmic resistance | 10 kΩ |
Power | 1 W |
Rotary range, electrical | 270 ° |
Track Taper | linear |
Version | cermet potentiometer |
Техническая документация
Datasheet
pdf, 829 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.