Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3043187

Plug, spring balancer connection, 0.08-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3043187
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6 недель
690 руб.
от 10 шт.580 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8026560781
Артикул: 3043187
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Color: Green, Yellow
Connection Method: Spring Cage
Current Rating: 24 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Number of Positions: 1 Position
Part # Aliases: SPB_2.5/_1-R_GNYE SPB251RGNYE
Pitch: 5.2 mm
Product Category: DIN Rail Terminal Blocks
Product Type: DIN Rail Terminal Blocks
Series: SPB
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Voltage Rating: 500 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 28 AWG
Wire Gauge Range: 28 AWG to 12 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.