PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1861991
![Фото 1/4 PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 16 A, spring-clamp connection, green, 1861991](https://static.chipdip.ru/lib/452/DOC007452685.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/387/DOC022387459.jpg)
![](https://static.chipdip.ru/lib/142/DOC038142456.jpg)
![](https://static.chipdip.ru/lib/799/DOC044799730.jpg)
55 шт., срок 6 недель
1 150 руб.
от 10 шт. —
900 руб.
1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Terminal Blocks\PCB Terminal Blocks
8 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.138" (3.50mm) Through Hole
Технические параметры
Color | Green |
Contact Material - Plating | Copper Alloy |
Current | 8A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 8 |
RoHS Status | RoHS Compliant |
Video File | New, low-profile PCB terminal block - SPTAF 1 |
Voltage | 300V |
Wire Gauge | 16-24 AWG |
Wire Termination | Screwless - Leg Spring, Push-In Spring |
Body Orientation | Straight |
Colour | Green |
Current Rating | 16A |
Gender | Male |
Material | Polyamide |
Number of Contacts | 8 |
Number of Rows | 1 |
Series | SPTAF 1/8-3.5-IL |
Termination Method | Screw |
Type | PCB Terminal Block |
Voltage Rating | 160 V |
Width | 29.5mm |
Connection Method | Push-In |
Contact Material | Copper |
Contact Plating | Tin |
Factory Pack Quantity | 50 |
Flammability Rating | UL 94 V-0 |
Mounting Angle | 45 deg |
Mounting Style | PCB Mount |
Number of Positions | 8 Position |
Product | Fixed Terminal Blocks |
Termination Style | Solder Pin |
Wire Gauge Max | 16 AWG |
Wire Gauge Min | 24 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.