Conductive plastic potentiometer, 10 kΩ, 1 W, linear, solder lug, 6639S-301-103
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
82 шт., срок 6 недель
7 270 руб.
от 5 шт. —
5 730 руб.
от 15 шт. —
5 100 руб.
от 50 шт. —
4 539.09 руб.
1 шт.
на сумму 7 270 руб.
Плати частями
от 1 819 руб. × 4 платежа
от 1 819 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Potentiometers
Conductive plastic potentiometers, type Bourns 6639.
Single-turn; Design: bushing mount and 6.35 mm -shaft. Version: linear, very high resolution and extended useful life. Linearity: ±2.0 %. Load rating: 1.0 W at +70 °C. Operating voltage: max. 300 V. Operating temperatures: –40 bis +125 °C. Resistance tolerance: ±15 %. Test voltage: 750 VAC. Adjustment range: electrical (+3.0°) and mechanical (+8.0/–0°) 340° each. Bushing thread: 3/8 inch 32 UNEF. Shaft: D 6.35, with adjustment slot.
With end stop.
Type: 10K
Технические параметры
Assembly | straight |
axle diameter | 6.34 mm |
Connection | solder lug |
max. number of revolutions | 1 |
max. operating temperature | 125 °C |
Mechanic rotary range | 340 ° |
min. operating temperature | -40 °C |
ohmic resistance | 10 kΩ |
Power | 1 W |
Rotary range, electrical | 340 ° |
Track Taper | linear |
Version | conductive plastic potentiometer |
Техническая документация
Datasheet
pdf, 423 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.