Conductive plastic potentiometer, 500 kΩ, 1 W, linear, solder pin, 91A1A-B28-B23L

221 шт., срок 6 недель
1 760 руб.
от 10 шт.1 470 руб.
от 50 шт.1 210 руб.
от 150 шт.1 064.80 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8026562762
Артикул: 91A1A-B28-B23L

Описание

Passive Components\Potentiometers and trimmers\Potentiometers

Conductive plastic potentiometers, type Bourns Serie 91.

Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.

Conductive plastic potentiometer, linear single potentiometer with solder pins.

Adjustment range: electronic 240°, mechanical 300°. Resistance tolerance: ±20 %. Load rating: 1.0 W.

Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 91A1A-B28-B23L, 500K, 6.35 mm, 22.23 mm, plastic

Технические параметры

Assembly angled
axle diameter 6.35 mm
Connection solder pin
max. number of revolutions 1
max. operating temperature 125 °C
Mechanic rotary range 300 °
min. operating temperature -40 °C
ohmic resistance 500 kΩ
Power 1 W
Rotary range, electrical 240 °
Track Taper linear
Version conductive plastic potentiometer

Техническая документация

Datasheet
pdf, 817 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.