Conductive plastic potentiometer, 50 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B18L
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
144 шт., срок 6 недель
2 640 руб.
от 10 шт. —
2 060 руб.
от 50 шт. —
1 810 руб.
1 шт.
на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
от 660 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Potentiometers
Conductive plastic potentiometers, type Bourns Serie 50.
Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).
Conductive plastic potentiometers with solder tabs.
Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.
Technical attributes (type, resistance, shaft diameter, shaft length): 53RAD-R22-B18L, 50K, 6.0 mm, 22 mm
Технические параметры
Assembly | straight |
axle diameter | 6 mm |
Connection | solder lug |
max. number of revolutions | 1 |
max. operating temperature | 125 °C |
Mechanic rotary range | 290 ° |
min. operating temperature | 1 °C |
ohmic resistance | 50 kΩ |
Power | 0.5 W |
Rotary range, electrical | 270 ° |
Track Taper | linear |
Version | conductive plastic potentiometer |
Техническая документация
Datasheet
pdf, 376 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.