Conductive plastic potentiometer, 10 kΩ, 1 W, linear, solder pin, 91A1A-B24-B15L
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
81 шт., срок 6 недель
1 730 руб.
от 10 шт. —
1 430 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Описание
Passive Components\Potentiometers and trimmers\Potentiometers
Conductive plastic potentiometers, type Bourns Serie 91.
Single-turn; Linearity: ±5.0 %. Operating voltage: max. 350 VAC (depends on the load). Operating temperatures: –40 to 125 °C. Test voltage: 1500 VAC.
Conductive plastic potentiometer, linear single potentiometer with solder pins.
Adjustment range: electronic 240°, mechanical 300°. Resistance tolerance: ±20 %. Load rating: 1.0 W.
Technical attributes (type, resistance, shaft diameter, shaft length, shaft material): 91A1A-B24-B15L, 10K, 6.35 mm, 19.05 mm, plastic
Технические параметры
Assembly | angled |
axle diameter | 6.35 mm |
Connection | solder pin |
max. number of revolutions | 1 |
max. operating temperature | 125 °C |
Mechanic rotary range | 300 ° |
min. operating temperature | -40 °C |
ohmic resistance | 10 kΩ |
Power | 1 W |
Rotary range, electrical | 240 ° |
Track Taper | linear |
Version | conductive plastic potentiometer |
Техническая документация
Datasheet
pdf, 817 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.