Power metal film resistor, 200 mΩ, 15 W, ±1 %
![Фото 1/3 Power metal film resistor, 200 mΩ, 15 W, ±1 %](https://static.chipdip.ru/lib/935/DOC007935240.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/031/DOC022031711.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253571.jpg)
10 шт., срок 6 недель
1 500 руб.
от 10 шт. —
1 150 руб.
1 шт.
на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
от 375 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Wirewound Resistors
200 mOhms В±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Технические параметры
Composition | Thick Film |
ECCN | EAR99 |
Environmental Information | http://www.caddock.com/Online_catalog/Mrktg_Lit/AE |
Features | Moisture Resistant, Non-Inductive |
Height - Seated (Max) | 0.450""(11.44mm) |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Other Related Documents | http://www.caddock.com/Online_catalog/Mrktg_Lit/ov |
Package | Tube |
Package / Case | TO-126-2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.320"" L x 0.110"" W(8.12mm x 2.79mm) |
Supplier Device Package | TO-126 |
Temperature Coefficient | 0/+200ppm/В°C |
Lead Pitch | 5.08mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Package/Case | TO-126 |
Power Rating | 15W |
Technology | Power Film |
Tolerance | ±1% |
Brand: | Caddock |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Diameter: | 0.64 mm |
Lead Spacing: | 5.08 mm |
Manufacturer: | Caddock |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Series: | MP900 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 0 PPM/C, 200 PPM/C |
Termination Style: | Radial |
Type: | Kool-Pak Power Film Resistors |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.