PIC18F2321-I/SO
![Фото 1/2 PIC18F2321-I/SO](https://static.chipdip.ru/lib/011/DOC004011639.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/605/DOC021605367.jpg)
1 510 руб.
от 2 шт. —
1 430 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
от 379 руб. × 4 платежа
Описание
Электроэлемент
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28 – Speed 40 MHz - Flash 8 kB – SRAM 512 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 10 channels – 04 Timers – MSSP – EUSART
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 512 B |
Data RAM Type | RAM |
Factory Pack Quantity | 27 |
Interface Type | EUSART, I2C, MSSP, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 40 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of I/Os | 25 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SOIC-28 |
Packaging | Tube |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.2 V |
ADCs | 10x10 bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 28 |
Pulse Width Modulation | 2(CCP) |
RAM Size | 512 B |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем