Distribution block, push-in connection, 0.2-6.0 mm², 7 pole, 32 A, 6 kV, green, 3273864
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
6 шт., срок 6 недель
1 960 руб.
1 шт.
на сумму 1 960 руб.
Плати частями
от 490 руб. × 4 платежа
от 490 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Series Terminals
Distribution block, 3273864, Phoenix Contact
Distribution block, rated voltage: 450 V, nominal current: 41 A, connection method: Push-in connection, Load contact, cross section: 0.2 mm² - 6 mm², Push-in connection, Line contact, Rated cross section: 10 mm², cross section: 0.5 mm² - 10 mm², mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: green.
Features
- Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
- Clear wiring, thanks to eleven different color variants
- Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
- Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
- Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Технические параметры
AWG cross-section | AWG 24 to 10 |
Cable cross-section | 0.2-6.0 mm² |
Colour | green |
Connection | push-in connection |
Degree of soiling | 3 |
Number of terminals | 2 |
Pin number | 7 pole |
Rated current | 32 A |
Rated surge voltage | 6 kV |
Rated Voltage | 450 V |
Version | distribution block |
Техническая документация
Datasheet
pdf, 258 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.