SN65DP141RLJT, IC VIDEO REDRIVER 38WQFN

SN65DP141RLJT, IC VIDEO REDRIVER 38WQFN
Изображения служат только для ознакомления,
см. техническую документацию
1 070 руб.
от 10 шт.930 руб.
1 шт. на сумму 1 070 руб.
Плати частями
от 269 руб. × 4 платежа
Номенклатурный номер: 8026656529
Артикул: SN65DP141RLJT
Бренд: Texas Instruments

Описание

SN65DP141 DisplayPort Linear Redriver

Texas Instruments SN65DP141 DisplayPort Linear Redriver is an asynchronous, protocol-agnostic, low latency, four-channel linear equalizer. This device is optimized for use up to 12Gbps and compensates for board traces and cables losses. The device is transparent to DisplayPort (DP) link training so that a DP source and a sink can perform effective link training overcoming traditional "aux snooping" redrivers" shortcomings. Additionally, the device is position-independent. It can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget. Linear equalization inside the Texas Instruments SN65DP141 increases link margin when a receiver implements Decision Feedback Equalization (DFE).

Технические параметры

Brand: Texas Instruments
Data Rate: 12 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Input Type: CML
Interface Type: 2-Wire, I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 2.5 V/3.3 V
Output Type: CML
Package / Case: WQFN-38
Pd - Power Dissipation: 697 mW
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Propagation Delay Time: 65 ps
Series: SN65DP141
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 2.375 V
Type: Linear Redriver

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем