MC74HCT595ADG, Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube

Фото 1/2 MC74HCT595ADG, Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Изображения служат только для ознакомления,
см. техническую документацию
57 руб.
Мин. кол-во для заказа 530 шт.
530 шт. на сумму 30 210 руб.
Плати частями
от 7 554 руб. × 4 платежа
Номенклатурный номер: 8001012961
Артикул: MC74HCT595ADG

Описание

Standard and Specialty Logic\Specialty Logic\Counter Shift Registers
Описание Логические ИС SOIC16

Технические параметры

Absolute Propagation Delay Time (ns) 45
Automotive No
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family HCT
Logic Function Shift Register
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 28 4.5V to 5.5V
Maximum Quiescent Current (mA) 0.004
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Count Input Enables 0
Number of Element Inputs 1
Number of Element Outputs 9
Number of Elements per Chip 1
Number of Selection Inputs per Element 0
Number of Stages 8
Operation Mode Serial to Serial/Parallel
Output Type 3-State
Packaging Tube
Parallel Enable Input No
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SOP
Supplier Package SOIC
Supplier Temperature Grade Automotive
Terminal Count Output No
Triggering Type Positive-Edge
Typical Operating Supply Voltage (V) 5
Logical Function Shift Register
Maximum Propagation Delay Time @ Maximum CL 28@4.5V TO 5.5V
Number of Elements 1
Number of Bits 8
Number of Inputs 1
Number of Outputs 9
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4.5(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -55C to 125C
Operating Temperature Classification Military
Package Type SOIC
Propagation Delay Time 45(ns)
Quiescent Current (Max) 0.004(mA)
Rad Hardened No
Technology CMOS
Type Not Required
Вес, г 0.34

Техническая документация

Datasheet
pdf, 261 КБ
Документация
pdf, 260 КБ