LM22680MR-ADJ

Фото 1/4 LM22680MR-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 2 шт.770 руб.
от 5 шт.692 руб.
от 10 шт.657.50 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026707081
Бренд: Texas Instruments

Описание

Электроэлемент
IC, 2.0A 4.5V-42V IN SIMPLESWITCHER; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:42V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOP; No. of Pins:8Pins; Output Current:2A; Output Voltage

Технические параметры

RoHS Compliant Yes
Brand: Texas Instruments
Development Kit: LM22680EVAL
Factory Pack Quantity: Factory Pack Quantity: 190
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Load Regulation: 90%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.4 mA
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3.4 mA
Series: LM22680
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 500 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Maximum Input Voltage 42 V
Maximum Operating Temperature +125 °C
Maximum Output Current 2A
Maximum Output Voltage 37 V
Maximum Switching Frequency 500 kHz
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.25 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Package Type HSOP
Pin Count 8
Regulator Function Step Down
Switching Regulator Yes
Width 3.9mm
Case HSOP8
Frequency 0.2…1MHz
Input voltage 4.5…42V DC
Kind of integrated circuit DC/DC converter
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Number of channels 1
Operating temperature -40…125°C
Output current 2A
Output voltage 1.285…37V DC
Topology buck
Type of integrated circuit PMIC
Вес, г 1

Техническая документация

Datasheet
pdf, 1513 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем