A6C-10R(N), DIP Switches / SIP Switches BCD TOP ACTUATED
![Фото 1/3 A6C-10R(N), DIP Switches / SIP Switches BCD TOP ACTUATED](https://static.chipdip.ru/lib/230/DOC027230593.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/262/DOC038262906.jpg)
![](https://static.chipdip.ru/lib/159/DOC036159586.jpg)
2341 шт., срок 5-7 недель
1 760 руб.
от 10 шт. —
1 640 руб.
от 25 шт. —
1 190 руб.
от 110 шт. —
1 053.04 руб.
1 шт.
на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
от 440 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\DIP Switches / SIP Switches
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Технические параметры
Actuator Style | Flush Screwdriver |
Automotive | No |
Body Orientation | Straight |
Coding | Decimal |
Dielectric Strength | 250VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 2000 |
EU RoHS | Compliant |
Maximum Contact Resistance (mOhm) | 200 |
Maximum Current Rating (A) | 0.1@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Maximum Operating Temperature (°C) | 70 |
Mechanical Life (Cycles) | 10000 |
Minimum Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Through Hole |
Number of Positions | 10 |
Number of Terminals | 6 |
Packaging | Tube |
Part Status | Active |
Pole Throw Configuration | SP10T |
PPAP | No |
Row Space (mm) | 7.62 |
Seal | O-Ring/Internal |
Seal Description | O-Ring/N/A |
Seal Location | Actuator/Internal |
Switch Configuration | N.O./N.C. |
Terminal Pitch (mm) | 2.54 |
Termination Style | PC Pins |
Total Pitch (mm) | 5.08 |
Type | Rotary DIP Switch |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000Operacje |
Minimum Operating Temperature | -20°C |
Mounting Type | Through Hole |
Operating Temperature Range | -20 →+70°C |
Package Style | DIP |
Voltage Rating | 30V dc |
Body dimensions | 9x6.6x3.9mm |
Case | DIP6 |
DC contacts rating @R(at resistive load) | 0.1A/30V DC |
Kind of encoding switch | DEC/BCD |
Leads | for PCB, straight |
Manufacturer | OMRON OCB |
Manufacturer series | A6C |
Max. contact resistance: | 200mΩ |
Min. insulation resistance | 0.1GΩ |
Operating temperature | -20…70°C |
Stable positions number | 10 |
Switches features | without knob |
Switching torque | 1Ncm |
Terminal pitch | 2.54mm |
Type of switch | encoding switch |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.