AD8027ARZ-REEL7, Операционный усилитель, 190 МГц
![Фото 1/2 AD8027ARZ-REEL7, Операционный усилитель, 190 МГц](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
680 руб.
от 4 шт. —
580 руб.
от 8 шт. —
537 руб.
от 16 шт. —
518 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Операционный усилитель, 190 МГц
Технические параметры
Корпус | soic8 | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8542.33.00.01 | |
Type | High Speed Amplifier | |
Manufacturer Type | High Speed Amplifier | |
Number of Channels per Chip | 1 | |
Rail to Rail | Rail to Rail Input/Output | |
Process Technology | BiCOM | |
Maximum Input Offset Voltage (mV) | 0.9@5V | |
Minimum Single Supply Voltage (V) | 2.7 | |
Typical Single Supply Voltage (V) | 5|9|3 | |
Maximum Single Supply Voltage (V) | 12 | |
Minimum Dual Supply Voltage (V) | ±1.35 | |
Typical Dual Supply Voltage (V) | ±3|±5 | |
Maximum Dual Supply Voltage (V) | ±6 | |
Maximum Input Offset Current (uA) | 0.9@5V | |
Typical Input Bias Current (uA) | 4@5V | |
Maximum Input Bias Current (uA) | 6@5V | |
Maximum Quiescent Current (mA) | 8.5@5V | |
Power Supply Type | Dual|Single | |
Typical Slew Rate (V/us) | 100@5V | |
Typical Input Noise Voltage Density (nV/rtHz) | 4.3@5V | |
Typical Voltage Gain (dB) | 105 | |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.6@5V | |
Minimum PSRR (dB) | 90 | |
Minimum CMRR (dB) | 90 | |
Minimum CMRR Range (dB) | 90 to 95 | |
Typical Gain Bandwidth Product (MHz) | 190 | |
Typical Settling Time (ns) | 40 | |
Shut Down Support | Yes | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 125 | |
Supplier Temperature Grade | Extended | |
Packaging | Tape and Reel | |
Standard Package Name | SOP | |
Pin Count | 8 | |
Supplier Package | SOIC N | |
Mounting | Surface Mount | |
Package Height | 1.5(Max) | |
Package Length | 5(Max) | |
Package Width | 4(Max) | |
PCB changed | 8 | |
Lead Shape | Gull-wing | |
Amplifier Type: | Voltage Feedback | |
Brand: | Analog Devices | |
CMRR - Common Mode Rejection Ratio: | 110 dB | |
Development Kit: | EVAL-CN0332-PMDZ | |
en - Input Voltage Noise Density: | 4.3 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
GBP - Gain Bandwidth Product: | 190 MHz | |
Ib - Input Bias Current: | 6 uA | |
Input Type: | Rail-to-Rail | |
Manufacturer: | Analog Devices Inc. | |
Maximum Dual Supply Voltage: | +/-6 V | |
Maximum Operating Temperature: | +125 C | |
Minimum Dual Supply Voltage: | +/-1.35 V | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 120 mA | |
Operating Supply Voltage: | 2.7 V to 12 V | |
Output Current per Channel: | 6.5 mA | |
Output Type: | Rail-to-Rail | |
Package/Case: | SOIC-8 | |
Product Category: | High Speed Operational Amplifiers | |
Product Type: | Op Amps-High Speed Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 107 dB | |
Series: | AD8027 | |
Settling Time: | 35 ns | |
Shutdown: | Shutdown | |
SR - Slew Rate: | 100 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single, Dual | |
Supply Voltage - Max: | 12 V | |
Supply Voltage - Min: | 2.7 V | |
Topology: | Voltage Feedback | |
Voltage Gain dB: | 110 dB | |
Vos - Input Offset Voltage: | 200 uV | |
Вес, г | 0.62 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем