TSV611ILT, , Операционный усилитель , Rail-to-Rail, 120 КГц, корпус SOT-23-5

Фото 1/5 TSV611ILT, , Операционный усилитель , Rail-to-Rail, 120 КГц, корпус SOT-23-5
Изображения служат только для ознакомления,
см. техническую документацию
3300 шт. со склада г.Москва
68 руб.
Кратность заказа 20 шт.
от 100 шт.59 руб.
20 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Альтернативные предложения6
Номенклатурный номер: 8026860557
Артикул: TSV611ILT
Бренд: STMicroelectronics

Описание

МИКРОСХЕМЫ\Операционные усилители
Precision Op Amps
STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Технические параметры

Brand STMicroelectronics
CMRR - Common Mode Rejection Ratio 64 dB
Factory Pack Quantity 3000
GBP - Gain Bandwidth Product 120 kHz
Ib - Input Bias Current 10 pA
Manufacturer STMicroelectronics
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 14 uA
Operating Supply Voltage 1.5 V to 5.5 V
Output Current per Channel 63 mA
Package / Case SOT-23-5
Packaging Cut Tape
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series TSV611
Shutdown No Shutdown
SR - Slew Rate 0.04 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.5 V
Unit Weight 0.000222 oz
Vcm - Common Mode Voltage 1.5 V to 5.5 V
Voltage Gain dB 92 dB
Vos - Input Offset Voltage 4 mV
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 64 dB
en - Input Voltage Noise Density: 110 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 120 kHz
Ib - Input Bias Current: 10 pA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 14 uA
Operating Supply Voltage: 1.5 V to 5.5 V
Output Current per Channel: 63 mA
Package/Case: SOT-23-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TSV611
Shutdown: No Shutdown
SR - Slew Rate: 40 mV/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Vcm - Common Mode Voltage: 1.5 V to 5.5 V
Voltage Gain dB: 92 dB
Vos - Input Offset Voltage: 4 mV
Вес, г 0.08

Техническая документация

Datasheet
pdf, 692 КБ
Datasheet TSV611ILT
pdf, 817 КБ
TSV611ILT
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.