DP83TC811RWRNDRQ1

DP83TC811RWRNDRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.950 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8026914854
Бренд: Texas Instruments

Описание

DP83TC811R-Q1 Automotive Ethernet Transceivers
Texas Instruments DP83TC811R-Q1 Low-Power Auto PHYTER™ 100BASE-T1 Automotive Ethernet Transceivers present all physical layer functions necessary to transmit and receive data over unshielded single twisted-pair cables. The DP83TC811R-Q1 supports MII, RMII, and RGMII MAC interfaces offering xMII flexibility. The included Diagnostic Tool Kit provides an extensive list of real-time monitoring tools, debug tools, and test modes. Additionally, the kit consists of an electrostatic discharge (ESD) monitoring tool capable of counting ESD events on both the xMII and MDI.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Development Kit: DP83TC811EVM
Duplex: Full-Duplex, Half-Duplex
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: MII, RGMII, RMII
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: VQFNP-36
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Qualification: AEC-Q100
Series: DP83TC811R-Q1
Standard: 100BASE-T1
Subcategory: Communication & Networking ICs
Supply Current - Max: 22 mA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем