SN74AXC1T45DCKR

SN74AXC1T45DCKR
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026915039
Бренд: Texas Instruments

Описание

AXC Voltage Translators
Texas Instruments AXC Voltage Translators offer voltage translation between 0.65V to 3.6V, with data rates exceeding 300+Mbps, and control pins to configure the direction of translation. The AXC family includes 1, 2, 4, and 8-channel devices, as well as bus-hold versions of each device. The AXC family is designed for asynchronous communication, with features such as Vcc isolation and Ioff protection circuitry. These features minimize power consumption and allow glitch-free performance during system power-up.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Transceiver
High Level Output Current: -12 mA
Logic Family: AXC
Low Level Output Current: 12 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Circuits: 1
Number of Input Lines: 1 Input
Operating Supply Current: 8.5 uA
Operating Temperature Range: -40 C to+125 C
Package / Case: SC70-6
Polarity: Noninverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Bus Transceivers
Propagation Delay Time: 173 ns
Series: SN74AXC1T45
Subcategory: Logic ICs
Supply Current - Max: 8.5 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV

Техническая документация

Чертеж
pdf, 126 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем