IRS2110SPBF

Фото 1/2 IRS2110SPBF
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.490 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026920694

Описание

Описание IC: driver; полумост MOSFET; high-/low-side,контроллер затвора Характеристики
Категория Микросхема
Тип драйвер
Вид MOSFET

Технические параметры

Brand Infineon Technologies
Configuration Non-Inverting
Factory Pack Quantity 180
Fall Time 25 ns
Features Independent
Height 2.35 mm(Max)
Length 10.5 mm(Max)
Logic Type CMOS, LSTTL
Manufacturer Infineon
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 120 ns
Maximum Turn-On Delay Time 130 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 340 uA
Operating Supply Voltage 10 V to 20 V
Output Current 2.5 A
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 1250 mW
Product Half-Bridge Drivers
Product Category Gate Drivers
Propagation Delay - Max 160 ns
Rise Time 35 ns
RoHS Details
Supply Voltage - Max 20 V
Supply Voltage - Min 10 V
Type High and Low Side Driver
Unit Weight 0.023492 oz
Width 7.6 mm(Max)
Automotive No
Driver Configuration Non-Inverting
Driver Type High and Low Side
ECCN (US) EAR99
EU RoHS Compliant
High and Low Sides Dependency Independent
Input Logic Compatibility CMOS|LSTTL|3.3V(Min)
Lead Shape Gull-wing
Maximum Fall Time (ns) 25
Maximum Operating Supply Voltage (V) 20
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 1250
Maximum Propagation Delay Time (ns) 160
Maximum Rise Time (ns) 35
Maximum Turn-Off Delay Time (ns) 10
Maximum Turn-On Delay Time (ns) 10
Minimum Operating Supply Voltage (V) 10
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status NRND
PCB changed 16
Pin Count 16
PPAP No
Process Technology CMOS
Special Features Under Voltage Lockout
Standard Package Name SO
Supplier Package SOIC W
Typical Input High Threshold Voltage (V) 9.5(Min)
Typical Input Low Threshold Voltage (V) 6(Max)
Вес, г 0.25

Техническая документация

Datasheet
pdf, 560 КБ
Datasheet
pdf, 591 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем