ADF7023BCPZ-RL

ADF7023BCPZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026920865
Бренд: Analog Devices

Описание

RadioVerse™
Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADF7XXXMB3Z
Factory Pack Quantity: Factory Pack Quantity: 5000
Frequency Range: 862 MHz to 928 MHz
Manufacturer: Analog Devices Inc.
Maximum Data Rate: 300 kbps
Maximum Operating Frequency: 928 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Power: -16 dBm to+13.5 dBm
Package / Case: LFCSP-32
Product Category: RF Transceiver
Product Type: RF Transceiver
Series: ADF7023
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 12.8 mA
Supply Current Transmitting: 13 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Type: ISM

Техническая документация

Datasheet
pdf, 1552 КБ

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем