2-320572-1, Terminals RING-TRM 22-18 5/16" NYL RED

2-320572-1, Terminals RING-TRM 22-18 5/16" NYL RED
Изображения служат только для ознакомления,
см. техническую документацию
65 руб.
Кратность заказа 5000 шт.
от 10000 шт.63 руб.
5000 шт. на сумму 325 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027001584
Артикул: 2-320572-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
PIDG Terminals
TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.

Технические параметры

Brand: TE Connectivity
Color: Red
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 5000
Gender: Female
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Style: Screw
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PIDG
Stud / Tab Size: 7.94 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: PIDG
Type: Ring
Voltage Rating: 300 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Datasheet
pdf, 194 КБ