4300-034LF, EMI Feedthrough Filters 50000pF 50volts@125C

4300-034LF, EMI Feedthrough Filters 50000pF 50volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6 недель
8 950 руб.
от 10 шт.7 840 руб.
1 шт. на сумму 8 950 руб.
Плати частями
от 2 239 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027042597
Артикул: 4300-034LF
Бренд: TUSONIX

Описание

Passive Components\Filters
Miniature EMI Filters 4300 Series Tusonix Miniature EMI Filters 4300 Series are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components. The gold plating on the press fit leads offer excellent conductivity and connective ability. The Tusonix Miniature EMI Filters 4300 series feature a small package and a large range of electrical characteristics that make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 0.05 uF
Diameter: 0.156 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Part # Aliases: 4300034LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 29 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.