5304, Current Transformers 100Ohm .04W 20A

5304, Current Transformers 100Ohm .04W 20A
Изображения служат только для ознакомления,
см. техническую документацию
157 шт., срок 6 недель
7 530 руб.
от 25 шт.5 790 руб.
1 шт. на сумму 7 530 руб.
Плати частями
от 1 884 руб. × 4 платежа
Номенклатурный номер: 8027044338
Артикул: 5304

Описание

Power\Transformers\Current Transformers
Current Transformers

API Technologies Current Sensors measure AC and DC electrical current as well as transform current from high to low measurable values. The 5300 series offers a current rating of 5A to 100A. The sensors are used in advanced fault-tolerant computers and workstations, telecom, communications, and more. Ideal applications for API Technologies Current Sensors are amp meters, watt meters, relays, and cross current compensation.

Технические параметры

Brand: API Technologies-Spectrum Control
Core Size: 19.05 mm
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: API Technologies
Mounting Style: Through Hole
Packaging: Tray
Power Rating: 40 mW
Primary Voltage Rating: 2.65 V
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 100 Ohms
Series: 5300
Subcategory: Transformers
Termination Style: Radial

Техническая документация

Datasheet
pdf, 696 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.