CQ-28, CQ Series Straight Tube-to-Tube Adaptor, Push In 28 mm to Push In 28 mm, Tube-to-Tube Connection Style, 194586
![CQ-28, CQ Series Straight Tube-to-Tube Adaptor, Push In 28 mm to Push In 28 mm, Tube-to-Tube Connection Style, 194586](https://static.chipdip.ru/lib/697/DOC038697419.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
10 860 руб.
1 шт.
на сумму 10 860 руб.
Плати частями
от 2 715 руб. × 4 платежа
от 2 715 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
CQ Series Straight Tube-to-Tube Adaptor, Push In 28 mm to Push In 28 mm, Tube-to-Tube Connection Style, 194586
The Festo's push-in fitting has standard size, nominal size 9 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 10 mmТехнические параметры
Body Material | Polyoxymethylene |
Connection Style | Tube-to-Tube |
Connector A | Push In 28 mm |
Connector B | Push In 28 mm |
Manufacturer Series | CQ |
Model Number p | 194586 |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Техническая документация
Datasheet
pdf, 52 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.