1.5KE130CA-E3/54, ESD Suppressors / TVS Diodes 1500W 130V Bidirect
![Фото 1/3 1.5KE130CA-E3/54, ESD Suppressors / TVS Diodes 1500W 130V Bidirect](https://static.chipdip.ru/lib/289/DOC005289722.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162785.jpg)
![](https://static.chipdip.ru/lib/400/DOC014400050.jpg)
78 руб.
Кратность заказа 1400 шт.
1400 шт.
на сумму 109 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 124 V |
Clamping Voltage: | 179 V |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Ipp - Peak Pulse Current: | 8.4 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-201-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1.5KE130CA-E3/73 |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 1.5KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 111 V |
Automotive | No |
Configuration | Single |
Diameter | 5.3(Max) |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Clamping Voltage (V) | 179 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 8.4 |
Maximum Power Dissipation (mW) | 6500 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 111 |
Minimum Breakdown Voltage (V) | 124 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-201 |
Supplier Package | Case 1.5KE |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Вес, г | 1.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов