4400-037LF, EMI Feedthrough Filters 1000pF 200Volts@125C

4400-037LF, EMI Feedthrough Filters 1000pF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
2253 шт., срок 6 недель
2 860 руб.
от 5 шт.2 640 руб.
от 10 шт.2 430 руб.
от 25 шт.1 839.92 руб.
1 шт. на сумму 2 860 руб.
Плати частями
от 715 руб. × 4 платежа
Номенклатурный номер: 8027069656
Артикул: 4400-037LF
Бренд: TUSONIX

Описание

Passive Components\Filters
4400 Series Miniature EMI Filters Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 1000 pF
Diameter: 0.159 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Part # Aliases: 4400037LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Voltage Rating: 200 V

Техническая документация

Datasheet 4400-037LF
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.