4400-030LF, EMI Feedthrough Filters 100pF 200Volts@125C

4400-030LF, EMI Feedthrough Filters 100pF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
1768 шт., срок 6 недель
8 950 руб.
от 10 шт.7 840 руб.
от 25 шт.7 320 руб.
от 50 шт.7 173.32 руб.
1 шт. на сумму 8 950 руб.
Плати частями
от 2 239 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027124955
Артикул: 4400-030LF
Бренд: TUSONIX

Описание

Passive Components\Filters
4400 Series Miniature EMI Filters Tusonix Miniature 4400 Series Miniature EMI Filters are ideal for applications where small size and high performance are critical and a threaded mounting technique is desired. The C and L configured EMI filters are available in two physical configurations and can be supplied with either unified or metric thread. The small package and large range of electrical characteristics of the Tusonix Miniature EMI Filters 4400 series make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 100 pF
Diameter: 0.159 in
Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Part # Aliases: 4400030LF
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 4-40 UNC-2A
Voltage Rating: 200 V

Техническая документация

Datasheet 4400-030LF
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.