36957, Terminals BUTT SPLICE 1/0 AWG

Фото 1/2 36957, Terminals BUTT SPLICE 1/0 AWG
Изображения служат только для ознакомления,
см. техническую документацию
1 740 руб.
от 5 шт.1 700 руб.
от 10 шт.1 390 руб.
от 25 шт.1 191.82 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
Номенклатурный номер: 8027142976
Артикул: 36957
Бренд: TE Connectivity

Описание

Connectors\Terminals
SOLISTRAND Terminals & Splices
TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm 2 ) through 600 MCM (304mm 2 ).

Технические параметры

Линейка Продукции SOLISTRAND Series
Максимальный Размер Провода AWG 0AWG
Материал Изолятора Uninsulated
Поперечное Сечение Проводника 60мм²
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 50
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Splices
Series: SOLISTRAND
Subcategory: Terminals
Termination Style: Crimp
Tradename: SOLISTRAND
Type: Butt
Wire Gauge Max: 1/0 AWG
Wire Gauge: 1/0 AWG

Техническая документация

Datasheet
pdf, 35 КБ
Datasheet 36957
pdf, 35 КБ