1.5SMC82CA-E3/57T, ESD Suppressors / TVS Diodes 1500W 82V Bidirect

Фото 1/3 1.5SMC82CA-E3/57T, ESD Suppressors / TVS Diodes 1500W 82V Bidirect
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
Кратность заказа 850 шт.
от 1700 шт.60 руб.
850 шт. на сумму 51 850 руб.
Плати частями
от 12 964 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027229611
Артикул: 1.5SMC82CA-E3/57T

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
Зажим 113 В, 13,3 А, Ipp Tvs, диод для поверхностного монтажа, SMC (DO-214AB)

Технические параметры

Applications General Purpose
Base Product Number 1.5SMC82 ->
Bidirectional Channels 1
Current - Peak Pulse (10/1000Вµs) 13.3A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AB, SMC
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 1.5SMC, TransZorbВ® ->
Supplier Device Package SMC (DO-214AB)
Type Zener
Voltage - Breakdown (Min) 77.9V
Voltage - Clamping (Max) @ Ipp 113V
Voltage - Reverse Standoff (Typ) 70.1V
Brand: Vishay General Semiconductor
Breakdown Voltage: 77.9 V
Clamping Voltage: 113 V
Factory Pack Quantity: Factory Pack Quantity: 850
Ipp - Peak Pulse Current: 13.3 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Part # Aliases: 1.5SMC82CA-E3/9AT
Pd - Power Dissipation: 6.5 W
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: 1.5SMC
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TRANSZORB
Vf - Forward Voltage: 3.5 V
Working Voltage: 70.1 V
Automotive No
Configuration Single
Direction Type Bi-Directional
ECCN (US) EAR99
Lead Shape J-Lead
Maximum Clamping Voltage (V) 113
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 13.3
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 70.1
Minimum Breakdown Voltage (V) 77.9
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Standard Package Name DO-214-AB
Supplier Package SMC
Supplier Temperature Grade Commercial
Test Current (mA) 1

Техническая документация

Datasheet
pdf, 105 КБ
Datasheet
pdf, 114 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов