Датчик температуры TMP107BIDR TID

Датчик температуры TMP107BIDR TID
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027317461
Артикул: TMP107BIDR
Бренд: Texas Instruments

Описание

Микросхемы

Примечание: MSL 2 !

TMP107 Digital Output Temperature Sensor
Texas Instruments TMP107 Digital Output Temperature Sensor supports a total of 32 daisy-chained devices. Each sensor has a unique 5-bit address stored in electrically erasable programmable memory (EEPROM). The TMP107 is capable of reading temperatures with a resolution of 0.015625°C and is accurate to within ±0.4°C in the range from -20°C to +70°C. The TMP107 is ideal for replacing NTC and PTC thermistors where high accuracy is required. The unique 5-bit address stored in the EEPROM is determined during the automated address assignment operation. This is based on the position of each sensor relative to the SMAART™ wire host. Multiple operating modes provide maximum flexibility in selecting between low power consumption for battery operation, and high update rates for real-time control applications.

Технические параметры

Accuracy: +/-0.7 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 1-Wire, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Output Type: Digital
Package / Case: SOIC-8
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resistance: 100 kOhms
Resolution: 14 bit
Series: TMP107
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: Temperature Sensor

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем