219G-4ES, DIP Switches / SIP Switches 4 pos ext height actuator SMD DIP with gold term

219G-4ES, DIP Switches / SIP Switches 4 pos ext height actuator SMD DIP with gold term
Изображения служат только для ознакомления,
см. техническую документацию
1939 шт., срок 4-7 недель
300 руб.
от 10 шт.280 руб.
от 100 шт.211 руб.
от 500 шт.172.12 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027334010
Артикул: 219G-4ES

Описание

Electromechanical\Switches\DIP Switches / SIP Switches
219G SMD DIP Switches

CTS Electronics 219G Surface-Mounted Device (SMD) Dual In-line Package (DIP) Switches feature gold-plated terminals optimal for harsh outdoor environments. The switches' positive detent is separated from the contactor, which deters from deflection during actuation. CTS 219G SMD DIP Switches' compact-type design allows for small-size applications and makes the switches ideal for servers, security, and HVAC systems.

Технические параметры

Actuator Style: Plunger
Actuator: Extended
Brand: CTS Electronic Components
Contact Form: SPST
Contact Material: Brass
Contact Plating: Gold
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Illuminated: Non-Illuminated
Life: 2000 Cycles
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Packaging: Tube
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Series: 219G
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 2.54 mm
Termination Style: Gull Wing Lead
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 986 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.