RPMH5.0-1.5-CT, Non-Isolated DC/DC Converters 7.5W 7-60Vin 1.5A 5.0Vout

Фото 1/4 RPMH5.0-1.5-CT, Non-Isolated DC/DC Converters 7.5W 7-60Vin 1.5A 5.0Vout
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 6-7 недель
2 070 руб.
от 10 шт.1 800 руб.
от 25 шт.1 710 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027761314
Артикул: RPMH5.0-1.5-CT

Описание

Power\DC/DC Converters
RPMH-1.5 Non-Insulated Switching Regulator Modules

RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules are 1.5A single-output DC/DC converters. The modules feature a wide input voltage, accepting up to 60V DC input while providing a trimmable output from 2.6V DC to 28V DC. These 1.5A non-isolated switching regulator power modules include adjustable output, sequencing, soft-start control, on/off control, and power good signals. The ultra-compact modules have a low profile of 3.75mm with an efficiency of up to 97%. RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules can operate at full load in ambient temperatures as high as +100°C and with power derating up to +105°C without forced air cooling. The package is complete with six-sided shielding for optimal EMC performance and heat management.

Технические параметры

Factory Pack Quantity 30
Industry Industrial
Input Voltage Max 60 V
Input Voltage Min 7 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 1.5 A
Output Voltage-Channel 1 5 V
Packaging Tube
Product Non-Isolated/POL
Series RPMH-1.5
Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 60 V
Input Voltage, Min: 7 V
Manufacturer: RECOM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 1.5 A
Output Voltage-Channel 1: 5 V
Packaging: Tube
Part # Aliases: 80000224
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: RPMH-1.5
Subcategory: DC-DC Converter
Efficiency 80%
Input voltage 7…60V
Manufacturer RECOM
Manufacturer series RPMH-1.5
Mounting SMT
Operating temperature -40…100°C
Output current 1.5A
Output voltage 5V DC
Output voltage range 4…5.5V DC
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overload OPP, overheating OTP, short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 2002 КБ
Datasheet
pdf, 1166 КБ
Datasheet RPMH3.3-1.5
pdf, 1133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.