APTS030A0X3-SRPHZ, Non-Isolated DC/DC Converters 0.8 2.75V at 30A

Фото 1/2 APTS030A0X3-SRPHZ, Non-Isolated DC/DC Converters 0.8 2.75V at 30A
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 6-7 недель
5 850 руб.
Кратность заказа 200 шт.
от 400 шт.5 770 руб.
200 шт. на сумму 1 170 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027761343
Артикул: APTS030A0X3-SRPHZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
12V Mega TLynx™ Non-Isolated DC-DC Power Module GE Energy/Lineage Power 12V Mega TLynx™ DC-DC Power Module is a non-isolated DC-DC converter that can deliver up to 30A of output current. Operating over a wide range of input voltage (Vin=6VDC-14VDC), the 12V Mega TLynx provides a precisely regulated output voltage from 0.8VDC to 3.63VDC, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection, output voltage sequencing and paralleling with active current sharing. GE Energy's Tunable Loop™ allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

Технические параметры

Factory Pack Quantity 200
Industry Industrial
Input Voltage Max 14 V
Input Voltage Min 6 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 30 A
Output Voltage-Channel 1 1.5 V
Packaging Tape and Reel
Product Non-Isolated/POL
Series TLynx
Brand: OmniOn Power
Factory Pack Quantity: 200
Industry: Industrial
Input Voltage, Max: 14 V
Input Voltage, Min: 6 V
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 30 A
Output Voltage-Channel 1: 1.5 V
Part # Aliases: CC109138351
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.