EHHD024A0A41Z, Isolated DC/DC Converters - Through Hole 120W 18-75Vin 5Vout 24A TH Iso

Фото 1/2 EHHD024A0A41Z, Isolated DC/DC Converters - Through Hole 120W 18-75Vin 5Vout 24A TH Iso
Изображения служат только для ознакомления,
см. техническую документацию
432 шт., срок 6-7 недель
8 940 руб.
от 10 шт.7 950 руб.
от 25 шт.7 340 руб.
от 50 шт.7 236.91 руб.
1 шт. на сумму 8 940 руб.
Плати частями
от 2 235 руб. × 4 платежа
Номенклатурный номер: 8027761517
Артикул: EHHD024A0A41Z
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
Hammerhead™ DC-DC Converter Power Modules
ABB Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18V DC to 75V DC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Технические параметры

ECCN EAR99
Factory Pack Quantity 36
HTSUS 8504409580
Industry Industrial
Input Voltage 18 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 18 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 24 A
Output Power 120 W
Output Voltage-Channel 1 5 V
Package - Case 1/8 Brick
Product Isolated
RoHS Status RoHS Compliant
Series Hammerhead
Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 36
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 24 A
Output Power: 120 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/8 Brick
Part # Aliases: 150029828
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Hammerhead
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1009 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.