233002-06, AC Power Cords 18AWG 3C UNSHIELD 8FT GRAY HOSPTL GRAD

Фото 1/3 233002-06, AC Power Cords 18AWG 3C UNSHIELD 8FT GRAY HOSPTL GRAD
Изображения служат только для ознакомления,
см. техническую документацию
751 шт., срок 6-7 недель
2 490 руб.
от 22 шт.1 940 руб.
от 54 шт.1 780 руб.
от 108 шт.1 555.91 руб.
1 шт. на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027761626
Артикул: 233002-06

Описание

Wire and Cables\Wire & Cable Management
Сетевой шнур 8,00 '(2,44 м) Серый NEMA 5-15P Согласно IEC 320-C13 SJT

Технические параметры

Cable Length 2.4 m
Conductor Color Coding Black, White, Green
Current Rating 10 A
Factory Pack Quantity 1
Jacket Color Gray
Packaging Carton
Plug NEMA 5-15P-HG
Power Rating 1.25 kW
Receptacle IEC-320-C13
Region North America
Shielding Unshielded
Type AC Power Hospital Grade Cord
Voltage Rating 125 V
Wire Gauge - AWG 18 AWG
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
California Prop 65 Warning Information
Color Gray
Cord Type SJT
Current Rating (Amps) 10A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Features Hospital Grade
HTSUS 8544.42.9090
Length 8.00' (2.44m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 3
Operating Temperature 60В°C
Package Bulk
RoHS Status ROHS3 Compliant
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Wire Gauge 18 AWG
Brand: Qualtek
Cable Length: 2.4 m
Conductor Color Coding: Black, White, Green
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 50
Jacket Color: Gray
Manufacturer: Qualtek
Plug: NEMA 5-15P-HG
Power Rating: 1.25 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Region: North America
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Hospital Grade Cord
Voltage Rating: 125 V
Wire Gauge - AWG: 18 AWG

Техническая документация

Datasheet 233002-06
pdf, 137 КБ
Datasheet 233002-06
pdf, 161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.