42891-2, Terminals RECPT 10-14 AWG .180

Фото 1/2 42891-2, Terminals RECPT 10-14 AWG .180
Изображения служат только для ознакомления,
см. техническую документацию
49 руб.
от 10000 шт.37 руб.
Добавить в корзину 1 шт. на сумму 49 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8027762522
Артикул: 42891-2
Бренд: TE Connectivity

Описание

Connectors\Terminals

Технические параметры

Contact Gender Female
Contact Material Brass
Contact Plating Tin
Factory Pack Quantity 10000
Gender Female
Insulation Not Insulated
Insulation Material Not Insulated
Material Brass
Mounting Angle Straight
Mounting Style Cable Mount/Free Hanging
Packaging Reel
Product Barrel Terminals
Termination Style Crimp
Type Shur Plug
Wire Gauge 10 AWG
Wire Gauge Max 10 AWG
Brand: TE Connectivity
Contact Gender: Female
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 10000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Product Category: Terminals
Product Type: Terminals
Product: Barrel Terminals
Subcategory: Terminals
Termination Style: Crimp
Type: Shur Plug
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG