2GM51-73, Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)

Фото 1/7 2GM51-73, Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
Изображения служат только для ознакомления,
см. техническую документацию
1179 шт., срок 6-7 недель
3 430 руб.
от 32 шт.2 760 руб.
от 63 шт.2 390 руб.
от 177 шт.1 573.47 руб.
1 шт. на сумму 3 430 руб.
Плати частями
от 859 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8027762642
Артикул: 2GM51-73

Описание

Circuit Protection\Circuit Breakers & Accessories
Toggle Switch DPDT Panel Mount

Технические параметры

Actuator Bat
Actuator Style Bat
Bushing Size 0.465 in
Compliance UL; CSA
Contact Form DPDT
Contact Plating Nickel
Current Rating 15 A
Factory Pack Quantity 1
Housing Material Phenolic
Illuminated Non-Illuminated
Insulation Resistance 100 MOhms
Mounting Style Panel Mount
Mounting Type Bushing
Number of Poles 2
Packaging Bulk
Selling Alternatives 2GM51-73/POLY
Series G
Switch Function ON-OFF-ON
Terminal Seal Unsealed
Termination Style Quick Connect
Type Toggle Switch
Voltage Rating AC 125 VAC, 250 VAC
Actuator Length 17.45mm
Actuator Type Standard Round
Bushing Thread 15/32-32
California Prop 65 Warning Information
Circuit DPDT
Current Rating (Amps) 15A (AC)
ECCN EAR99
Electrical Life 50,000 Cycles
HTSUS 8536.50.9065
Illumination Non-Illuminated
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature 0В°C ~ 85В°C
Package Bulk
Panel Cutout Dimensions Circular - 12.70mm Dia
RoHS Status ROHS3 Compliant
Voltage Rating - AC 125V
Actuator Material Brass
Contact Configuration DPDT
Contact Current Rating 15 A
Maximum Operating Temperature +85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature 0°C
Operating Temperature Range 0 →+85°C
Panel Cut Out Diameter 12.7mm
Standards Met CSA, UL, VDE
Switch Operation On-Off-On
Terminal Type Tab
Voltage Rating 250V ac

Техническая документация

Datasheet
pdf, 523 КБ
Datasheet
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.