G6C-2117P-US-DC12, General Purpose Relays Power PCB Relay Unsealed SPDT 12Dc
![Фото 1/2 G6C-2117P-US-DC12, General Purpose Relays Power PCB Relay Unsealed SPDT 12Dc](https://static.chipdip.ru/lib/167/DOC044167899.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/133/DOC041133466.jpg)
441 шт., срок 6-7 недель
1 740 руб.
1 шт.
на сумму 1 740 руб.
Плати частями
от 435 руб. × 4 платежа
от 435 руб. × 4 платежа
Альтернативные предложения2
Описание
Relays and I/O Modules\General Purpose Relays
Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
Технические параметры
Coil Current | 16.7 mA |
Coil Resistance | 720 Ohms |
Coil Termination | Solder Pin |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 8 A |
Contact Form | SPST(1 Form A), SPST(1 Form B) |
Contact Material | Silver Alloy(Ag) |
Contact Termination | Solder Pin |
Factory Pack Quantity | 1000 |
Mounting Style | Through Hole |
Power Consumption | 200 mW |
Product | Power Relays |
Relay Contact Form | 1 Form A(SPST-NO), 1 Form B(SPST-NC) |
Series | G6C |
Switching Voltage | 380 VAC, 125 VDC |
Type | Standard |
Automotive | No |
Coil Current (mA) | 16.7 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO|SPST-NC |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 100000 |
Insulation Resistance (MOhm) | 1000 |
LED Indicator | No |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 8 |
Maximum Switching Power | 240W|2kVA |
Mechanical Life (Operations) | 50000000 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 6 |
Operate Time (ms) | 10 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 10 |
Termination Style | PC Pin |
Техническая документация
Datasheet
pdf, 2442 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.