G6RL-1A4-ASIDC24, General Purpose Relays

Фото 1/2 G6RL-1A4-ASIDC24, General Purpose Relays
Изображения служат только для ознакомления,
см. техническую документацию
1190 шт., срок 6-7 недель
920 руб.
от 100 шт.730 руб.
от 200 шт.670 руб.
от 500 шт.650.10 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027763063
Артикул: G6RL-1A4-ASIDC24
Бренд: Omron

Описание

Relays and I/O Modules\General Purpose Relays
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Coil Current 9.2 mA
Coil Resistance 2.618 kOhms
Coil Termination Solder Pin
Coil Type Non-Latching
Coil Voltage 24 VDC
Contact Current Rating 10 A
Contact Form SPST(1 Form A)
Contact Material Silver Tin Indium(AgSnIn)
Contact Termination Solder Pin
Factory Pack Quantity 100
Mounting Style Through Hole
Power Consumption 220 mW
Product Power Relays
Relay Contact Form 1 Form A(SPST-NO)
Series G6RL
Switching Voltage 250 VAC, 30 VDC
Type Low Profile
Brand: Omron Electronics
Coil Current: 9.2 mA
Coil Resistance: 2.618 kOhms
Coil Type: Non-Latching
Contact Current Rating: 10 A
Contact Material: Silver Tin Indium(AgSnIn)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G6RL1A4ASIDC24
Power Consumption: 220 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G6RL
Subcategory: Relays
Switching Voltage: 250 VAC, 30 VDC
Type: Low Profile
Максимальный коммутируемый ток, А Solder Pin

Техническая документация

Datasheet G6RL-14-ASI DC5
pdf, 939 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.