NSR003A0X4Z, Non-Isolated DC/DC Converters SIP in 4.5-14Vdc out 0.59-6Vdc 3A

Фото 1/2 NSR003A0X4Z, Non-Isolated DC/DC Converters SIP in 4.5-14Vdc out 0.59-6Vdc 3A
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 6-7 недель
2 090 руб.
от 10 шт.1 810 руб.
от 25 шт.1 740 руб.
от 50 шт.1 700.37 руб.
1 шт. на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027763127
Артикул: NSR003A0X4Z
Бренд: OmniOn Power

Описание

Power\DC/DC Converters
Naos Raptor Power Modules OmniOn Power Naos Raptor Series Non-Isolated DC-DC SIP Power Modules deliver 2A to 10A output current with a full load efficiency ranging from 89.6% to 93%. The DC-DC converters operate over a wide range of input voltages (Vin=4.5VDC to 14VDC) and provide a precisely regulated output voltage from 0.59VDC to 6VDC, programmable via an external resistor. A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers and storage applications.

Технические параметры

ECCN EAR99
Factory Pack Quantity 315
HTSUS 8504409580
Industry Industrial
Input Voltage Max 14 V
Input Voltage Min 4.5 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 3 A
Output Power 18 W
Output Type Non-Isolated
Output Voltage-Channel 1 590 mV to 6 V
Packaging Tray
Product Non-Isolated/POL
RoHS Status RoHS Compliant
Series Naos Raptor
Brand: OmniOn Power
Factory Pack Quantity: 315
Industry: Industrial
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 18 W
Output Type: Non-Isolated
Output Voltage-Channel 1: 590 mV to 6 V
Packaging: Tray
Part # Aliases: CC109130886
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 866 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.