557-1605-203F, LED Panel Mount Indicators Green Diffused 24V

Фото 1/3 557-1605-203F, LED Panel Mount Indicators Green Diffused 24V
Изображения служат только для ознакомления,
см. техническую документацию
746 шт., срок 6-7 недель
3 320 руб.
от 30 шт.2 810 руб.
от 60 шт.2 530 руб.
от 120 шт.2 439.53 руб.
1 шт. на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
Номенклатурный номер: 8027763346
Артикул: 557-1605-203F
Бренд: Dialight

Описание

Optoelectronics and Displays\LED Indication
Светодиодный индикатор панели Зеленый 24 В, 16 мА, выводы - 0,50 дюйма (12,70 мм)

Технические параметры

Factory Pack Quantity 5
If - Forward Current 16 mA
Illumination Color Green
Lead Length 152.4 mm
Lens Color Green
Lens Color-Style Green, Diffused
Lens Transparency Transparent
Luminance 1000 fL
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Hole Size 17.46 mm
Mounting Style Panel Mount
Mounting Type Nut and Washer
Packaging Bulk
Product Indicators
Selling Alternatives 557-1605-203
Series 557
Termination Style Wire
Vf - Forward Voltage 24 V
Base Product Number 557-1605 ->
Current 16mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection Water Resistant
Lamp Color Green
Lens Size 17.80mm Dia
Lens Style Round with Flat Top
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Cutout Dimensions 0.69"" (17.53mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Type LED
Voltage 24V
Automotive Unknown
Color Green
Diameter 19
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Housing Material Nickel Plated Brass
Indicator Technology LED
Intensity 4900mcd
Internal Protection No
IP Rating IP66
LED Material AlInGaP|InGaN
Lens Shape Type Circular
Maximum Forward Current (mA) 16(Typ)
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -25
Mounting Panel
Mounting Hole Diameter (mm) 25.4
Mounting Orientation Top Mount
Number of LEDs 1
Part Status Active
PCB changed 2
Pin Count 2
PPAP Unknown
Supplier Color Green
Typical Forward Voltage (V) 24

Техническая документация

Datasheet 557-1605-203F
pdf, 12680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.