R-78B3.3-1.0L, Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-34Vin 3.3Vout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
123 шт., срок 6-7 недель
2 290 руб.
от 100 шт. —
1 840 руб.
Добавить в корзину 1 шт.
на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
от 574 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\DC/DC Converters
Non isolated Medical safety approval EN-60601-1-2 No need for heat sinks High efficiency Wide input voltage range, up to 34V
Технические параметры
Compliance | EAC; IEC; RoHS |
Efficiency | 89% |
Factory Pack Quantity | 42 |
Industry | Industrial |
Input Voltage Max | 32 V |
Input Voltage Min | 4.75 V |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Output Current-Channel 1 | 1 A |
Output Power | 3.3 W |
Output Voltage-Channel 1 | 3.3 V |
Package - Case | SIP-3 |
Packaging | Tube |
Product | Non-Isolated/POL |
Series | R-78B |
Tradename | Innoline |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | Step Down |
Isolation | Non-Isolated |
Minimum Input Voltage (V) | 4.75 |
Typical Input Voltage (V) | 32 |
Maximum Input Voltage (V) | 34 |
Output Voltage (V) | 3.3 |
Output Current (A) | 1 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 280 to 380 |
Switching Regulator | Yes |
Load Regulation | 0.6% |
Line Regulation | 0.4% |
Efficiency (%) | 89 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 4 |
Output Type | Fixed |
Pin Count | 3 |
Supplier Package | SIP |
Standard Package Name | SIP |
Mounting | Through Hole |
Package Height | 8.5 |
Package Length | 11.5 |
Package Width | 17.5 |
PCB changed | 3 |
Lead Shape | Through Hole |
Applications | ITE (Commercial), Medical |
California Prop 65 | Warning Information |
Current - Output (Max) | 1A |
ECCN | EAR99 |
Features | OTP, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 3-SIP Module |
Power (Watts) | 3W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.69"" L x 0.45"" W x 0.33"" H (17.5mm x 11.5mm x |
Video File | RECOM R-78 SeriesMedical-grade DC/DC & AC/DC Conve |
Voltage - Input (Max) | 32V |
Voltage - Input (Min) | 4.75V |
Voltage - Output 1 | 3.3V |
Other Names | 80099152 |
Power (Watts) - Manufacture Series | 3W |
Power (Watts) - Max | 3.3W |
Standard Package | 42 |
Voltage - Isolation | * |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Input Voltage | 32V dc |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
MTBF | 6584000h |
Output Current | 1A |
Output Voltage | 3.3V dc |
Power Rating | 3.3W |
Protection Features | Short Circuit Protection |
Ripple And Noise | 20mV Pk-Pk |
Standards Met | REACH Compliant |
Weight | 4g |
Width | 17.5mm |
Техническая документация
Datasheet
pdf, 1942 КБ
Datasheet
pdf, 86 КБ
Datasheet R-78B3.3-1.0L
pdf, 997 КБ
Документация
pdf, 981 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.