DD11.0111.1110, AC Power Entry Modules No illumination QC 10A No Drawer
![Фото 1/4 DD11.0111.1110, AC Power Entry Modules No illumination QC 10A No Drawer](https://static.chipdip.ru/lib/170/DOC044170902.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/492/DOC044492025.jpg)
![](https://static.chipdip.ru/lib/627/DOC035627428.jpg)
![](https://static.chipdip.ru/lib/473/DOC038473188.jpg)
142 шт., срок 6-7 недель
2 700 руб.
от 15 шт. —
2 200 руб.
от 74 шт. —
1 960 руб.
Добавить в корзину 1 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\Power Condition
The DD11 series power entry modules have been designed for panel mount applications. They are screw on and can be mounted and secured from the front or rear side.
Технические параметры
Connector Type | IEC-320 C-14 |
Current Rating | 10 A |
Factory Pack Quantity | 50 |
Filtered | Not Filtered |
Flammability Rating | UL 94 V-0 |
Fused | Yes |
Housing Material | Thermoplastic(TP) |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Panel Mount |
Product | Inlets |
Series | DD11 |
Switch Function | Switched |
Termination Style | Quick Connect |
Voltage Rating | 250 VAC |
Body Orientation | Straight |
Fuse Size | 5x20mm |
Gender | Male |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Number of Fuses | 1 |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Connector | socket |
Connector series | DD11 |
Connector variant | C14(E) |
Connectors features | without fusedrawer |
Contacts configuration | DPST |
Design | fuse x1, on/off switch |
Electrical mounting | 4.8mm connectors |
Kind of connector | male |
Manufacturer | SCHURTER |
Mechanical mounting | for panel mounting, screw |
Rated voltage | 250V AC |
Standard | IEC 60320 |
Type of connector | AC supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.