RPA40-11005SFR, Isolated DC/DC Converters - Through Hole 40W 36-160Vin 05Vout 8A

Фото 1/3 RPA40-11005SFR, Isolated DC/DC Converters - Through Hole 40W 36-160Vin 05Vout 8A
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 100 руб.
от 5 шт.21 200 руб.
Добавить в корзину 1 шт. на сумму 23 100 руб.
Плати частями
от 5 775 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8027764051
Артикул: RPA40-11005SFR

Описание

Power\DC/DC Converters
RPA40-FR Series DC-DC Converters

RECOM Power RPA40-FR Series DC-DC Converters offer a wide input range of 36V DC to 160V DC, a 3kV AC /1min reinforced isolation rating, and efficiency up to 90%. These converters feature a six-sided continuous shield, a 2" x 1" case, and trimmable outputs that are fully protected against overtemperature, short circuits, overcurrent, and overvoltage. RPA40-FR converters are fully specified devices with output currents up to 8A, have no minimum load, and offer tight regulation. RECOM Power RPA40-FR Series DC-DC Converters are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified, making them suitable for railway applications.

Технические параметры

Factory Pack Quantity 9
Industry Industrial
Input Voltage +/-36 VDC to+/-160 VDC
Input Voltage Max 160 V
Input Voltage Min 36 V
Isolation Voltage 3 kV
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 8 A
Output Power 40 W
Output Voltage-Channel 1 5 V
Package - Case 56.4 mm x 36.83 mm x 15 mm
Packaging Tube
Product Isolated
Series RPA40-FR
Brand: RECOM Power
Industry: Industrial
Input Voltage, Max: 160 VDC
Input Voltage, Min: 36 VDC
Input Voltage: +/-36 VDC to+/-160 VDC
Isolation Voltage: 3 kVAC
Manufacturer: RECOM
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 40 W
Output Voltage-Channel 1: 5 VDC
Package / Case: 56.4 mm x 36.83 mm x 15 mm
Part # Aliases: 21000551
Product Category: Isolated DC/DC Converters-Through Hole
Product: Isolated
Series: RPA40-FR
Case 2"x1"
Efficiency 88%
Insulation voltage 3kV DC
Manufacturer RECOM
Manufacturer series RPA40-FR
Operating temperature -40…105°C
Output current 8A
Output voltage 5V DC
Power 40W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 1326 КБ
Datasheet
pdf, 717 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.