R2M-2412D/SMD, Isolated DC/DC Converters - SMD 2W 9-36Vin +/-12Vout +/-83mA

Фото 1/3 R2M-2412D/SMD, Isolated DC/DC Converters - SMD 2W 9-36Vin +/-12Vout +/-83mA
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-7 недель
7 910 руб.
от 5 шт.6 500 руб.
от 10 шт.5 990 руб.
Добавить в корзину 1 шт. на сумму 7 910 руб.
Плати частями
от 1 979 руб. × 4 платежа
Номенклатурный номер: 8027764189
Артикул: R2M-2412D/SMD

Описание

Power\DC/DC Converters

Технические параметры

Factory Pack Quantity 20
Industry Industrial
Input Voltage +/-9 VDC to+/-36 VDC
Input Voltage Max 36 VDC
Input Voltage Min 9 VDC
Isolation Voltage 1.6 kVDC
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 2 Output
Output Current-Channel 1 83 mA
Output Current-Channel 2 -83 mA
Output Power 2 W
Output Voltage-Channel 1 12 VDC
Output Voltage-Channel 2 -12 VDC
Package - Case SMD-7
Packaging Tube
Product Isolated
Series R2M
Brand: RECOM Power
Industry: Industrial
Input Voltage, Max: 36 VDC
Input Voltage, Min: 9 VDC
Input Voltage: +/-9 VDC to+/-36 VDC
Isolation Voltage: 1.6 kVDC
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 83 mA
Output Current-Channel 2: -83 mA
Output Power: 2 W
Output Voltage-Channel 1: 12 VDC
Output Voltage-Channel 2: -12 VDC
Package / Case: SMD-7
Part # Aliases: 10020077
Product Category: Isolated DC/DC Converters-SMD
Product: Isolated
Series: R2M
Case SIP8
Efficiency 80%
Insulation voltage 1.6kV DC
Manufacturer RECOM
Manufacturer series R2M
Operating temperature -40…85°C
Output current 83mA
Output current 2 83mA
Output voltage 12V DC
Output voltage 2 12V DC
Power 2W
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection short circuit protection SCP
Type of converter DC/DC

Техническая документация

Datasheet
pdf, 1532 КБ
Datasheet
pdf, 936 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.